895-007-520-112

Heilind Number:EDA895-007-520-112
Manufacturer:EDAC
Manufacturer Number:895-007-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-520-112

Detailed Description

Enhance connectivity with this high-performance Black Board to Board PCB Connector. Featuring seven positions and a single row design, it ensures seamless data transmission in various electronic applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial settings. Upgrade your PCB assembly with this Straight Mount Card Edge Connector for optimal functionality and longevity.