895-007-520-404

Heilind Number:EDA895-007-520-404
Manufacturer:EDAC
Manufacturer Number:895-007-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-520-404

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with seven positions, allowing for efficient data transfer. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating environments. With a low profile and straight mount orientation, it offers easy installation onto your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for both industrial and commercial use. Upgrade your connectivity solutions with this high-performance connector.