895-007-520-412

Heilind Number:EDA895-007-520-412
Manufacturer:EDAC
Manufacturer Number:895-007-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-520-412

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 7 positions and a pitch of .1 inch, ensuring reliable contact for your electronic components. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability while the copper alloy contact material offers superior conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, even in harsh environments. Trust in its quality and precision to optimize your circuit board connections.