895-007-521-102

Heilind Number:EDA895-007-521-102
Manufacturer:EDAC
Manufacturer Number:895-007-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, it features seven positions for seamless integration. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and performance. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient and reliable signal transmission. Crafted with copper alloy contacts, it guarantees long-term conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system with this essential connector for seamless and stable connections.