895-007-521-104

Heilind Number:EDA895-007-521-104
Manufacturer:EDAC
Manufacturer Number:895-007-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-521-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and 7-position layout cater to a variety of power and signal requirements. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Whether for prototyping or production, this connector is a versatile solution for any project.