895-007-521-403

Heilind Number:EDA895-007-521-403
Manufacturer:EDAC
Manufacturer Number:895-007-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-521-403

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed with precision and durability in mind, it features seven positions for seamless interconnection. The straight mount orientation ensures easy installation, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal performance in any application. Crafted with copper alloy contacts, it ensures excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic setup.