895-007-521-404

Heilind Number:EDA895-007-521-404
Manufacturer:EDAC
Manufacturer Number:895-007-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-521-404

Detailed Description

Enhance connectivity within your electronic devices with our dependable Board To Board PCB Connector. Designed for seamless integration, this high-quality connector boasts a sleek black finish and features seven positions for optimal versatility. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB assembly needs. Trust in this connector for secure and efficient connections in your electronic applications.