895-007-521-412

Heilind Number:EDA895-007-521-412
Manufacturer:EDAC
Manufacturer Number:895-007-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-521-412

Detailed Description

Enhance your electronic connections with our high-quality Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 7 positions and a pitch of .1 inch for efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inch, it offers easy installation and secure connectivity for your PCB projects. Upgrade your setup with this essential component, perfect for various applications in electronics and technology.