895-007-521-603

Heilind Number:EDA895-007-521-603
Manufacturer:EDAC
Manufacturer Number:895-007-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-521-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. Featuring a single row configuration with a pitch of .1 inches and a row spacing of .2 inches, this connector offers reliable signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With seven positions available, it accommodates various connection needs. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector to deliver consistent performance and streamline your PCB connectivity.