895-007-521-604

Heilind Number:EDA895-007-521-604
Manufacturer:EDAC
Manufacturer Number:895-007-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-521-604

Detailed Description

Upgrade your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 7 positions, ensuring reliable connections for your electronic devices. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Elevate your PCB assembly with this essential component.