895-007-523-108

Heilind Number:EDA895-007-523-108
Manufacturer:EDAC
Manufacturer Number:895-007-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-523-108

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a straight mount orientation and a single row configuration with seven positions, allowing for seamless integration on your PCB. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety and performance, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, ensuring reliable and efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure mating. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in various industries.