895-007-524-101

Heilind Number:EDA895-007-524-101
Manufacturer:EDAC
Manufacturer Number:895-007-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-524-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connectivity. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Whether you're working on industrial machinery or consumer electronics, this connector is perfect for applications requiring a current rating of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.