895-007-525-403

Heilind Number:EDA895-007-525-403
Manufacturer:EDAC
Manufacturer Number:895-007-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-525-403

Detailed Description

Enhance your circuit board connections with our reliable Black Card Edge Connector. Designed for seamless integration, this connector features seven positions in a single row, with a pitch of .1 inches for efficient signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and conductivity in any application. The straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your PCB setup with this essential component for seamless and secure board-to-board connections.