895-007-525-404

Heilind Number:EDA895-007-525-404
Manufacturer:EDAC
Manufacturer Number:895-007-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-525-404

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a compact straight mount orientation with a single row of 7 positions, ensuring efficient and reliable data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections for your electronic devices. Upgrade your setup with this essential component, perfect for various applications in the field of technology.