895-007-525-412

Heilind Number:EDA895-007-525-412
Manufacturer:EDAC
Manufacturer Number:895-007-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-525-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 7 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, offers excellent conductivity while the .1 inch pitch and .2 inch row spacing provide efficient PCB assembly. Perfect for professional and DIY projects alike, this connector in sleek black finish is a must-have component for any setup.