895-007-540-402

Heilind Number:EDA895-007-540-402
Manufacturer:EDAC
Manufacturer Number:895-007-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-540-402

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, guaranteeing optimal conductivity. With a single row layout and a pitch of .1 inch, it offers seamless installation on PCBs. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Supporting an amperage of 3A and operating in a wide temperature range from -40 to 105°C, this connector ensures stable performance even in demanding environments. With seven positions available, it provides ample connectivity options for your PCB designs. Elevate your connectivity solutions with this essential component.