895-007-540-412

Heilind Number:EDA895-007-540-412
Manufacturer:EDAC
Manufacturer Number:895-007-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-540-412

Detailed Description

Enhance connectivity within your electronic devices with this 7-position Card Edge Connector. Designed for seamless integration on PCB boards, it ensures reliable data transmission with its Copper Alloy contact material and UL 94V-0 Polyphenylene Sulfide housing. Featuring a straight mount orientation and a compact pitch of .1 inches, it allows for efficient space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your system's connectivity with this essential component.