895-007-540-602

Heilind Number:EDA895-007-540-602
Manufacturer:EDAC
Manufacturer Number:895-007-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-540-602

Detailed Description

Enhance your electronic connectivity with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Upgrade your system's connectivity with this essential component.