895-007-541-108

Heilind Number:EDA895-007-541-108
Manufacturer:EDAC
Manufacturer Number:895-007-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-541-108

Detailed Description

Enhance connectivity in your electronic projects with this sleek Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with seven positions, offering ample space for your connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and stable connections on your PCB. Its straight mount orientation and black color make it easy to incorporate into your design seamlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this high-quality Board To Board PCB Connector.