895-007-541-403

Heilind Number:EDA895-007-541-403
Manufacturer:EDAC
Manufacturer Number:895-007-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-541-403

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a single row with 7 positions, optimized for high-performance applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures superior durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in our connector to streamline your connectivity needs and elevate your PCB projects to the next level.