895-007-541-404

Heilind Number:EDA895-007-541-404
Manufacturer:EDAC
Manufacturer Number:895-007-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-541-404

Detailed Description

Enhance connectivity on your PCB with our 7-position black Card Edge Connector. Designed for seamless integration, this connector features a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in various applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility and stability. Upgrade your electronic assemblies with this essential component, ideal for high-speed data transmission and power delivery. Elevate your connectivity standards with our premium Board To Board PCB Connector.