895-007-542-101

Heilind Number:EDA895-007-542-101
Manufacturer:EDAC
Manufacturer Number:895-007-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees reliability in any setting. With 7 positions and copper alloy contact material, it ensures seamless data transfer. The straight mount orientation and 1-row configuration offer convenience in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial applications. Elevate your circuitry with this essential component.