895-007-544-104

Heilind Number:EDA895-007-544-104
Manufacturer:EDAC
Manufacturer Number:895-007-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-544-104

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with seven positions, spaced perfectly at a pitch of .1 inches. The robust UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees reliable performance. With a low amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB connections. Elevate your connectivity solutions with this high-quality connector.