895-007-544-112

Heilind Number:EDA895-007-544-112
Manufacturer:EDAC
Manufacturer Number:895-007-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-544-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features seven positions, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability in any setting, while the copper alloy contact material enhances conductivity. With a pitch of .1 inches and straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications, making it a versatile and essential component in your setup. Upgrade your connectivity solutions with this top-of-the-line connector.