895-007-544-407

Heilind Number:EDA895-007-544-407
Manufacturer:EDAC
Manufacturer Number:895-007-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-544-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability in any application. Featuring seven positions and a compact .1 inch pitch, it facilitates seamless data transfer. The copper alloy contact material guarantees a strong and stable connection, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential connector for optimal performance.