895-007-558-101

Heilind Number:EDA895-007-558-101
Manufacturer:EDAC
Manufacturer Number:895-007-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-558-101

Detailed Description

Enhance connectivity within your devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a 1-row configuration and 7 positions for versatile connections. The right-angle mount orientation ensures optimal space utilization, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in various environments. With copper alloy contact material and a pitch of .1 inch, this connector ensures efficient power transmission at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications, meeting your connectivity needs with ease. Upgrade your electronic setups with this essential component, designed for performance and longevity.