895-007-558-102

Heilind Number:EDA895-007-558-102
Manufacturer:EDAC
Manufacturer Number:895-007-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-558-102

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board PCB integration. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The copper alloy contact material guarantees reliable performance, with a pitch of .1 inch for precise connections. Featuring seven positions in a single row, it offers ample space for your PCB needs. Its right-angle mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile connector.