895-007-558-104

Heilind Number:EDA895-007-558-104
Manufacturer:EDAC
Manufacturer Number:895-007-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-558-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in any environment. The seven-position layout, with a single row and a compact pitch of .1 inches, offers efficient signal transfer within your circuit. Engineered with precision, the copper alloy contacts guarantee optimal conductivity. Its right-angle mount orientation and .2-inch row spacing provide versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector delivers exceptional performance and durability. Upgrade your PCB assembly with this essential component for seamless connectivity.