895-007-558-404

Heilind Number:EDA895-007-558-404
Manufacturer:EDAC
Manufacturer Number:895-007-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-558-404

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this sleek and durable connector features a single row with seven positions, offering reliable and efficient data transfer. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures optimal conductivity and long-lasting performance. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide flexibility in your PCB design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Upgrade your electronic connections with this essential component.