895-007-558-412

Heilind Number:EDA895-007-558-412
Manufacturer:EDAC
Manufacturer Number:895-007-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-558-412

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row layout and a pitch of .1 inches, it offers efficient space utilization on your board. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. With seven positions available, it facilitates seamless data transfer and signal integrity, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this robust and efficient connector.