895-007-558-602

Heilind Number:EDA895-007-558-602
Manufacturer:EDAC
Manufacturer Number:895-007-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, it features seven positions in a single row, ensuring efficient power and data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh operating conditions. With a 3A amperage and copper alloy contact material, it offers optimal conductivity for your electronic components. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Trust in its wide operating temperature range of -40 to 105°C, ensuring stability even in extreme environments. Elevate your PCB design with this essential connector.