895-007-559-112

Heilind Number:EDA895-007-559-112
Manufacturer:EDAC
Manufacturer Number:895-007-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-559-112

Detailed Description

Enhance connectivity within your electronic devices with our sleek Black Board To Board PCB Connector. Featuring a single row design with 7 positions, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliable functionality even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this essential component for optimal performance in your electronic systems.