895-007-559-403

Heilind Number:EDA895-007-559-403
Manufacturer:EDAC
Manufacturer Number:895-007-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-559-403

Detailed Description

Enhance your circuitry with this sleek and durable black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 7 positions, allowing for efficient connections. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Polyphenylene Sulfide housing ensures both safety and reliability. Crafted with copper alloy contacts and a pitch of .1 inches, this connector guarantees optimal conductivity. With an amperage of 3A and an operating temperature range from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector, perfect for both commercial and industrial use.