895-008-500-101

Heilind Number:EDA895-008-500-101
Manufacturer:EDAC
Manufacturer Number:895-008-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black PCB Connector. Designed for seamless integration on circuit boards, it features a single row with eight positions for efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. Each contact is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. This straight mount connector operates smoothly in temperatures ranging from -40 to 105 °C, making it suitable for various environments. Explore our range of board-to-board connectors for seamless integration in your projects.