895-008-500-603

Heilind Number:EDA895-008-500-603
Manufacturer:EDAC
Manufacturer Number:895-008-500-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-500-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-500-603

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 8 positions, offering optimal space utilization. The contact material, composed of durable Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability even in harsh operating conditions, with a wide temperature range of -40 to 105°C. Perfect for demanding applications, this connector is a fundamental component for efficient and dependable PCB connections.