895-008-520-101

Heilind Number:EDA895-008-520-101
Manufacturer:EDAC
Manufacturer Number:895-008-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-520-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any environment. With a sleek black finish and a straight mount orientation, it offers both functionality and style. Featuring 8 copper alloy contact positions in a single row, it provides ample connectivity for your PCB needs. The .1 inch pitch and .2 inch row spacing allow for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, guaranteeing optimal performance and longevity.