895-008-520-602

Heilind Number:EDA895-008-520-602
Manufacturer:EDAC
Manufacturer Number:895-008-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-520-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this sleek black connector features one row with eight positions, perfect for streamlined data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures long-lasting stability. With a pitch of .1 inches and row spacing of .2 inches, every connection is precise. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or consumer electronics, this straight-mount connector guarantees optimal performance. Elevate your setup with this essential component.