895-008-520-604

Heilind Number:EDA895-008-520-604
Manufacturer:EDAC
Manufacturer Number:895-008-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-520-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge 8-position card edge connector, designed for seamless integration in your electronic systems. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, this connector ensures reliable performance in demanding environments. The black housing adds a sleek touch to your board layout, while the straight mount orientation simplifies installation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization without compromising on functionality. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for industrial and commercial applications where reliability is paramount. Trust in our connector to deliver secure and stable connections for your PCBs, guaranteeing optimal performance every time.