895-008-521-102

Heilind Number:EDA895-008-521-102
Manufacturer:EDAC
Manufacturer Number:895-008-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-521-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with eight positions, ensuring optimal functionality. The straight mount orientation and .1-inch pitch provide easy installation on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability even in harsh environments. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Elevate your connectivity solutions with this essential component.