895-008-521-402

Heilind Number:EDA895-008-521-402
Manufacturer:EDAC
Manufacturer Number:895-008-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features a single row with 8 positions and a pitch of 0.1 inches, ensuring seamless integration between boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers optimal conductivity and longevity. With a straight mount orientation and a row spacing of 0.2 inches, it facilitates easy installation and maintenance. Trust in this connector for efficient and secure data transmission in your electronic projects.