895-008-521-403

Heilind Number:EDA895-008-521-403
Manufacturer:EDAC
Manufacturer Number:895-008-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-521-403

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. Designed for seamless integration on PCB boards, it features a robust UL 94V-0 Polyphenylene Sulfide housing that ensures durability and safety. With a single row layout and a pitch of .1 inches, this connector offers precise and secure positioning for up to 8 copper alloy contacts. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.