895-008-521-407

Heilind Number:EDA895-008-521-407
Manufacturer:EDAC
Manufacturer Number:895-008-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-521-407

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for precision and reliability, it features eight positions in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide for optimal durability, while the contact material is copper alloy, ensuring efficient conductivity. With a straight mount orientation, it offers seamless integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.