895-008-521-412

Heilind Number:EDA895-008-521-412
Manufacturer:EDAC
Manufacturer Number:895-008-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-521-412

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in any environment. With a low amperage of 3 A, it offers efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Boasting a single row with 8 positions and a pitch of .1 inches, it allows for seamless connection between PCBs. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial uses. Upgrade your setup with this essential connector for unparalleled efficiency and performance.