895-008-521-604

Heilind Number:EDA895-008-521-604
Manufacturer:EDAC
Manufacturer Number:895-008-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-521-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 8 positions, perfect for optimizing your circuitry. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various environments. Crafted with copper alloy contacts, it guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Upgrade your setup with this essential component, a must-have in any technician's toolkit.