895-008-521-608

Heilind Number:EDA895-008-521-608
Manufacturer:EDAC
Manufacturer Number:895-008-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation even in demanding environments. With a single row arrangement, 8 copper alloy contact positions, and a pitch of .1 inches, it offers seamless integration and efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential connector.