895-008-523-101

Heilind Number:EDA895-008-523-101
Manufacturer:EDAC
Manufacturer Number:895-008-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-523-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable and safe operation. With a single row layout and a pitch of .1 inch, it provides precise and efficient connectivity. The Copper Alloy contact material guarantees excellent conductivity while the straight mount orientation simplifies installation. Offering 8 positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance for all your PCB connection needs.