895-008-523-102

Heilind Number:EDA895-008-523-102
Manufacturer:EDAC
Manufacturer Number:895-008-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers 8 positions in a single row configuration, with a pitch of .1 inches for seamless integration. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient data transmission. With a straight mount orientation and efficient row spacing of .2 inches, this connector is perfect for space-saving applications. Upgrade your connectivity solutions with this essential component.