895-008-523-403

Heilind Number:EDA895-008-523-403
Manufacturer:EDAC
Manufacturer Number:895-008-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-523-403

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row with 8 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety in operation. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connectivity. With a straight mount orientation and a compact design, it's perfect for space-constrained setups. This connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for diverse applications in various environments. Upgrade your devices with this essential component for enhanced performance and durability.