895-008-523-603

Heilind Number:EDA895-008-523-603
Manufacturer:EDAC
Manufacturer Number:895-008-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-523-603

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in your electronic systems. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both safety and reliability. Featuring a single row layout with eight positions, and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the fields of Products, Connectors, and PCB connectivity. Elevate your electronic setups with this high-performance component.