895-008-524-101

Heilind Number:EDA895-008-524-101
Manufacturer:EDAC
Manufacturer Number:895-008-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-524-101

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration for up to 8 positions. Its straight mount orientation and superior operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.